
1.5A LED Flash Driver with I²C-Compatible Interface. This boost topology IC features a 3MHz switching frequency and a maximum output current of 1.5A. Operating from a 2.7V to 5V supply, it offers 90% efficiency and a 5.5V output voltage. The LFCSP EP package with tin, matte contact plating supports surface mount installation. It operates across a -40°C to 125°C temperature range and is RoHS compliant.
Analog Devices ADP1650ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dimming | I²C |
| Efficiency | 90% |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1650ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
