The ADP1653ACPZ-R2 is a 16-pin quad LED display driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It is designed for use with supply voltages between 3V and 5.5V. The device is packaged in a 16-pin S-CQCC-N16 package, measuring 3mm in width and 3mm in length. It is intended for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Analog Devices ADP1653ACPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1653ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.