
Dual LED Flash Driver IC featuring an I²C compatible interface for precise dimming control. Delivers up to 500mA output current per channel, supporting a 12V output voltage. Operates efficiently at 88% with a 2MHz switching frequency, accepting input voltages from 2.7V to 5.5V. Designed for surface mount applications with a compact 1.5mm width, suitable for operation across a -40°C to 85°C temperature range.
Analog Devices ADP1655ACBZ-R7 technical specifications.
| Dimming | I²C |
| Efficiency | 88% |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.3mA |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1655ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
