
Dual 750 mA LED Flash Driver IC featuring an I²C-compatible interface for precise dimming control. This surface mount component operates from a 2.7V to 5V supply, delivering up to 750mA output current per channel with a 5.425V output voltage. Achieving 90% efficiency, it utilizes a boost topology and operates at a 3MHz frequency. Contact plating includes copper, tin, and silver, with a compact 1.66mm width.
Analog Devices ADP1660ACBZ-R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Dimming | I²C |
| Efficiency | 90% |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 750mA |
| Output Current per Channel | 750mA |
| Output Voltage | 5.425V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1660ACBZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
