The ADP1706-3.3-EVALZ is a 3.3V linear voltage regulator from Analog Devices. It is packaged in a SOIC package and has a maximum output current of 1A. The device operates over a temperature range of -40°C to 125°C. The ADP1706-3.3-EVALZ has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It also features a power supply rejection ratio (PSRR) of 70dB.
Analog Devices ADP1706-3.3-EVALZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 1.55mA |
| Nominal Supply Current | 1.55mA |
| Operating Supply Current | 1.55mA |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1706-3.3-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
