
150mA, low dropout, CMOS linear voltage regulator with a fixed 1.05V output. Features 1% accuracy, 58dB PSRR, and a quiescent current of 50µA. Operates from a 2.5V to 5.5V input, delivering up to 150mA output current. Housed in a TSOT package with tin, matte contact plating, and RoHS compliance.
Analog Devices ADP1710AUJZ-1.05R7 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 1.3mA |
| Nominal Output Voltage | 1.05V |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.3mA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1710AUJZ-1.05R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
