
The ADP1711-2.5-EVALZ is a 2.5V linear voltage regulator from Analog Devices. It operates from a 2.5V to 5.5V supply voltage and can deliver up to 150mA of output current. The device is packaged in a TSOT package and has a maximum operating temperature of 125°C. It is not compliant with Reach SVHC regulations.
Analog Devices ADP1711-2.5-EVALZ technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 1.3mA |
| Nominal Supply Current | 1.3mA |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1711-2.5-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
