
The ADP1713-3.3-EVALZ is a 3.3V linear voltage regulator from Analog Devices, featuring a maximum output current of 300mA and a maximum operating temperature of 125°C. It has a nominal supply current of 420uA and an operating supply voltage of 5.5V. The device is packaged in a TSOT case and is available in bulk packaging. It is not compliant with Reach SVHC regulations.
Analog Devices ADP1713-3.3-EVALZ technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Supply Current | 420uA |
| Nominal Supply Current | 420uA |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1713-3.3-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
