
1.05V fixed positive LDO regulator with 300mA output current and 0.27V dropout voltage. Features 1% accuracy, 72dB PSRR, and a quiescent current of 70µA. Operates from a 2.5V to 5.5V input voltage range. Housed in a 5-lead TSOT package, this lead-free component is supplied on tape and reel.
Analog Devices ADP1713AUJZ-1.05R7 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Min Current Limit | 380mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.05V |
| Max Supply Current | 420uA |
| Nominal Supply Current | 420uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1713AUJZ-1.05R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
