
The ADP1720-3.3-EVALZ is a linear voltage regulator LDO with a nominal output voltage of 3.3V and a maximum output current of 50mA. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free MSOP package. The device has a maximum input voltage of 28V and a power supply rejection ratio (PSRR) of 70dB. It is not compliant with Reach SVHC regulations.
Analog Devices ADP1720-3.3-EVALZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Nominal Supply Current | 2.12mA |
| Operating Supply Current | 2.115mA |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720-3.3-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
