
Analog Devices ADP1720-EVALZ technical specifications.
| Package/Case | MSOP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Nominal Supply Current | 2.12mA |
| Operating Supply Current | 2.115mA |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
