The ADP1720TRMZ-EP-R7 is an 8-terminal dual linear voltage regulator from Analog Devices. It has a minimum output voltage of 1.225V and a maximum output voltage of 5V. The regulator can supply a maximum current of 50mA. It is packaged in a TSSOP-8 package and is rated to operate over a temperature range of -55°C to 125°C.
Analog Devices ADP1720TRMZ-EP-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.225 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1720TRMZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.