The ADP1720TRMZ3.3-EPR7 is an 8-pin dual linear voltage regulator from Analog Devices. It operates with an input voltage range of 4V to 28V and provides a regulated output voltage of 3.3V with a maximum current of 0.05A. The device is packaged in a TSSOP-8 package and has an operating temperature range of -55°C to 125°C.
Analog Devices ADP1720TRMZ3.3-EPR7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1720TRMZ3.3-EPR7 to view detailed technical specifications.
No datasheet is available for this part.