
Analog Devices ADP1740-1.5-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 1.8mA |
| Nominal Supply Current | 1.8mA |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1740-1.5-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.