Evaluation Board For The Adp1752/Adp1753
Analog Devices ADP1753-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 750mV |
| Max Supply Current | 1.4mA |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1753-EVALZ to view detailed technical specifications.
No datasheet is available for this part.