
1.2A Low-Input Voltage LDO Linear Regulator, featuring a fixed 1.2V output voltage and a maximum output current of 1.2A. This single-output regulator operates with an input voltage range of 1.6V to 3.6V and offers a high Power Supply Rejection Ratio (PSRR) of 65dB. Designed for efficiency, it has a quiescent current of 800µA and a nominal supply current of 1.4mA. The component boasts 1.5% accuracy and is housed in a compact 4mm x 4mm LFCSP EP package with tin, matte contact plating. Operating across a wide temperature range from -40°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Analog Devices ADP1754ACPZ-1.2-R7 technical specifications.
Download the complete datasheet for Analog Devices ADP1754ACPZ-1.2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
