
The ADP1755ACPZ is a 16-pin quad linear voltage regulator from Analog Devices. It features adjustable output voltage from 0.75V to 3V and a maximum output current of 1.2A. The device operates within a temperature range of -40°C to 125°C. The package type is 4 X 4 MM, ROHS compliant, and meets the MO-220VGGC and LFCSP-16 specifications.
Analog Devices ADP1755ACPZ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.75 |
| Output Voltage1-Max | 3 |
| Output Current1-Max | 1.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1755ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.