
1.2A adjustable output LDO linear regulator with a 105mV dropout voltage. Features a 1.6V to 3.6V input voltage range and a 750mV to 3V adjustable output voltage. Offers 2% output voltage accuracy and a 1.5A minimum current limit. Operates from -40°C to 125°C in a 4.1mm x 4.1mm x 0.8mm LFCSP EP package.
Analog Devices ADP1755ACPZ-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 105mV |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3V |
| Min Output Voltage | 750mV |
| Max Supply Current | 1.4mA |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1755ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
