
Dual-phase synchronous buck controller for efficient DC-to-DC conversion. Features a wide input voltage range from 2.75V to 20V, supporting up to 20V maximum supply voltage. Delivers up to 30A maximum output current with a 90% maximum duty cycle. Operates across a temperature range of -40°C to 85°C. Includes clock synchronization and synchronous rectification for enhanced performance.
Analog Devices ADP1850ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.75V |
| Nominal Supply Current | 4.5mA |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1850ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
