
The ADP1851-EVALZ is a DC/DC controller with a maximum output current of 25A and a maximum output voltage of 1.8V. It operates from an input voltage range of 2.75V to 20V and has a maximum operating temperature of 125°C. The device is available in a bulk package and is not compliant with Reach SVHC regulations. It has a low operating supply current of 4.2uA and can operate from a supply voltage of up to 15V.
Analog Devices ADP1851-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2uA |
| Operating Supply Voltage | 15V |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1851-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.