
Synchronous, step-down DC-to-DC controller featuring a wide input voltage range from 2.75V to 20V. Delivers up to 25A output current with a configurable output voltage from 600mV to 18V. Operates with a maximum duty cycle of 90% and supports clock synchronization. Packaged in an LFCSP EP for surface mounting, this component offers a low operating supply current of 4.2µA and a broad operating temperature range of -40°C to 125°C.
Analog Devices ADP1851ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2uA |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1851ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
