
Synchronous, step-down DC-to-DC controller with voltage tracking and synchronization. Features a 2.75V to 20V input voltage range and a 600mV to 18V output voltage range, supporting up to 25A output current. Operates with a nominal supply current of 4.2mA and an operating supply current of 100µA. Offers a maximum duty cycle of 90% and a maximum operating temperature of 125°C. Packaged in LFCSP EP for surface mounting, this RoHS compliant component includes clock synchronization and synchronous rectification.
Analog Devices ADP1853ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1853ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
