
Synchronous buck controller featuring constant on-time and valley current mode operation. This power management IC supports a wide input voltage range from 2.95V to 20V, delivering adjustable output voltages from 600mV to 18V with a maximum output current of 25A. Designed for surface mounting in an MSOP package, it operates efficiently with a nominal supply current of 1.1mA and an operating supply current of 140µA. The device boasts a maximum duty cycle of 45% and a maximum operating temperature of 125°C, with RoHS compliance and tin-matte contact plating.
Analog Devices ADP1870ARMZ-1.0-R7 technical specifications.
Download the complete datasheet for Analog Devices ADP1870ARMZ-1.0-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
