
The ADP1872-0.3-EVALZ is a linear regulator with a nominal output voltage of 600mV and a maximum output current of 25A. It operates within a maximum input voltage range of 5.5V and a minimum input voltage of 2.75V. The device has a nominal supply current of 70mA and an operating supply voltage of 20V. The ADP1872-0.3-EVALZ is packaged in a bulk package and is not compliant with Reach SVHC regulations.
Analog Devices ADP1872-0.3-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Output Current | 25A |
| Max Output Voltage | 4.67V |
| Min Output Voltage | 600mV |
| Nominal Supply Current | 70mA |
| Number of Outputs | 1 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 20V |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1872-0.3-EVALZ to view detailed technical specifications.
No datasheet is available for this part.
