
Dual output synchronous buck PWM controller with integrated linear regulator. Features a 600 kHz switching frequency, 2 output phases, and a maximum output current of 25A. Operates from a 2.75V to 20V input voltage range, supporting output voltages from 600mV to 18V. Surface mount package with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1876ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 76% |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5.9uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1876ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
