
The ADP1883-0.3-EVALZ is a DC/DC controller from Analog Devices. It has a single output and can supply up to 25A of current. The device operates from a 20V supply and has a nominal supply current of 70mA. The output voltage is 600mV. The ADP1883-0.3-EVALZ is available in a 300-pin package and is packaged in bulk.
Analog Devices ADP1883-0.3-EVALZ technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Output Current | 25A |
| Max Output Voltage | 4.67V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 70mA |
| Number of Outputs | 1 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 20V |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1883-0.3-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
