
The ADP1883-1.0-EVALZ is a DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.75V. It can supply a maximum output current of 25A and has a nominal supply current of 70mA. The device operates with a supply voltage of up to 20V and has a single output voltage of 600mV. The ADP1883-1.0-EVALZ is packaged in bulk and is not radiation hardened.
Analog Devices ADP1883-1.0-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Output Current | 25A |
| Max Output Voltage | 4.67V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 70mA |
| Number of Outputs | 1 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 20V |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1883-1.0-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.