Analog Devices ADP191CB-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP191CB-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.