
High-side power switch IC with 200mA current capability and reverse current blocking fault protection. Features a 1.1A maximum output current, 50mΩ on-state resistance, and operates from a 1.1V to 3.6V input voltage. This surface mount component offers a 3.6V operating supply voltage and a low 5µA operating supply current. Designed for efficient power management with a maximum power dissipation of 360µW.
Analog Devices ADP195ACBZ-R7 technical specifications.
| Current | 200mA |
| Fault Protection | Reverse Current |
| Height | 0.37mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 1.07mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 360uW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 3.6V |
| Width | 0.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP195ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
