The ADP1972ARUZ-R7 is a 16-pin TSSOP automotive DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a single function and supports input voltages from 6V to 60V. The device is packaged in a 4.4mm x 5mm TSSOP package, suitable for surface mount applications.
Analog Devices ADP1972ARUZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1972ARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.