
High-side power switch IC featuring a 3A maximum output current and a low 12mR on-state resistance. Operates from 1.8V to 5.5V input voltage with a 5.5V maximum supply voltage. Includes over-temperature fault protection. Surface mountable in a 1.5mm x 1mm x 0.38mm package, supplied on tape and reel.
Analog Devices ADP197ACBZ-R7 technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.38mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 1.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 24uW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12mR |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP197ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
