Analog Devices ADP197CB-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP197CB-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.