
High-side load switch with 1A maximum output current, featuring reverse current fault protection. Operates with input voltages from 1.65V to 6.5V, and a maximum operating supply voltage of 6.5V. Offers low 50mΩ on-state resistance and a typical operating supply current of 1.1µA. Surface mount package with dimensions of 0.99mm length, 1.065mm width, and 0.37mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADP198ACBZ-R7 technical specifications.
| Fault Protection | Reverse Current |
| Height | 0.37mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 0.99mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Operating Supply Current | 1.1uA |
| Operating Supply Voltage | 6.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002413oz |
| Width | 1.065mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP198ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
