
Analog Devices ADP199ACBZ-R7 technical specifications.
| Height | 0.33mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 0.8mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Weight | 0.002413oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP199ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
