
The ADP2105-1.8-EVALZ is a DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 30uA. The device has a single output with a maximum output current of 1A and a maximum output voltage of 3.3V. It is available in bulk packaging and is not Reach SVHC compliant.
Analog Devices ADP2105-1.8-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2105-1.8-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
