
The ADP2105-EVALZ is a DC/DC controller with a single output, operating from 2.7V to 5.5V and delivering up to 1A. It has a nominal supply current of 30uA and an operating supply voltage of 5.5V. The device is packaged in bulk and is not compliant with Reach SVHC regulations.
Analog Devices ADP2105-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2105-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
