
1.5 Amp Synchronous Step-Down DC-to-DC Converter featuring a 2.7V to 5.5V input voltage range and adjustable output voltage from 800mV to 5.5V. This power management IC offers up to 97% efficiency and a maximum output current of 1.5A. Designed for surface mounting in a VQFN package with tin, matte contact plating, it operates within a temperature range of -40°C to 125°C. The device boasts a low nominal supply current of 30uA and is RoHS compliant.
Analog Devices ADP2106ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Efficiency | 97% |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2106ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
