
The ADP2108-1.1-EVALZ is a 1.1V linear voltage regulator with a maximum output current of 600mA. It operates over a wide input voltage range of 2.3V to 5.5V and is capable of withstanding temperatures up to 125°C. The device is packaged in a bulk package and is not compliant with Reach SVHC regulations. The regulator has a nominal supply current of 30uA and an operating supply voltage of 5.5V.
Analog Devices ADP2108-1.1-EVALZ technical specifications.
| Package/Case | 600 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2108-1.1-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
