
Analog Devices ADP2108AUJZ-1.82R7 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.82V |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2108AUJZ-1.82R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
