
The ADP2114-EVALZ is an evaluation kit for a dual-output DC-DC converter with a maximum output current of 4A and a nominal supply current of 2.5mA. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The kit contains lead, and its packaging is in bulk. It is not compliant with Reach SVHC regulations.
Analog Devices ADP2114-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | -600mV |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2114-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
