
The ADP2140ACPZ1228R7 is a dual output DC/DC controller from Analog Devices. It operates over a wide input voltage range of 2.3V to 5.5V and provides two fixed output voltages of 1.2V and 2.8V. The device can supply up to 300mA of current per output. The ADP2140ACPZ1228R7 is available in a HVSON package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Analog Devices ADP2140ACPZ1228R7 technical specifications.
| Contact Plating | Tin, Matte |
| Current - Output 1 | 600mA |
| Current - Output 2 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 220uA |
| Nominal Supply Current | 30uA |
| Number of Outputs | 2 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2140ACPZ1228R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
