
Dual-output DC/DC buck regulator and LDO, featuring a 600mA buck converter with a fixed 3.3V output and a 300mA LDO regulator with a fixed 1.2V output. Operates from a 2.3V to 5.5V input, delivering up to 600mA on the buck output and 300mA on the LDO output. Boasts a low quiescent current of 30µA, with a maximum operating temperature of 125°C. Includes tin, matte contact plating and is RoHS compliant.
Analog Devices ADP2140ACPZ3312R7 technical specifications.
| Contact Plating | Tin, Matte |
| Current - Output 1 | 600mA |
| Current - Output 2 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 220uA |
| Nominal Supply Current | 30uA |
| Number of Outputs | 2 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2140ACPZ3312R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
