
Analog Devices ADP2147ACBZ-170-R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 23uA |
| Number of Outputs | 1 |
| Operating Supply Current | 23uA |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2147ACBZ-170-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
