
Analog Devices ADP2164-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 600mV |
| Nominal Supply Current | 1.1mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 6.5V |
| Output Current | 4A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2164-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
