
1.2A, 20V, 1.4MHz non-synchronous step-down switching regulator for power management. Features adjustable output voltage from 800mV to 17V, with a maximum output current of 1.2A. Operates with an input voltage range of 3V to 20V and achieves up to 91% efficiency. Housed in a compact TSOT package, this surface-mount device is designed for high-temperature operation up to 125°C.
Analog Devices ADP2301AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2301AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
