
Analog Devices ADP2302-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Nominal Supply Current | 950uA |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2302-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
