
3A Non-Synchronous Step-Down DC-DC Switching Regulator with adjustable output voltage from 800mV to 16V. Features a 700kHz switching frequency, 3V to 20V input voltage range, and a maximum output current of 3A. Packaged in a 4mm x 4.9mm x 1.65mm SOIC with tin, matte contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADP2303ARDZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 700kHz |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2303ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
