
3A, non-synchronous step-down DC-DC switching regulator with adjustable output voltage from 800mV to 16V. Features a maximum input voltage of 20V and a switching frequency of 700KHz. This surface-mount IC, housed in a SOIC package, offers a maximum output current of 3A and a maximum duty cycle of 50%. Operating temperature range is -40°C to 125°C.
Analog Devices ADP2303ARDZ-R7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Fall Time | 280ns |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 16V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2303ARDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
