The ADP2504-3.5-EVALZ is a DC/DC controller with a single output voltage range of 2.3V to 5.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 50uA. The device is available as an evaluation kit, but it contains lead, making it non-compliant with lead-free requirements.
Analog Devices ADP2504-3.5-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.8V |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2504-3.5-EVALZ to view detailed technical specifications.
No datasheet is available for this part.