
The ADP2504CPZ-REDYKIT is a single-output DC/DC controller with a maximum input voltage of 5.5V and a maximum output voltage of 5.5V. It can supply a maximum output current of 1A and operates within a temperature range of -40°C to 125°C. The device is packaged in bulk and is not compliant with Reach SVHC regulations.
Analog Devices ADP2504CPZ-REDYKIT technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.8V |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RedyKit™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2504CPZ-REDYKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.